
* Images are for reference only
ADM2914-2ARQZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM2914-2ARQZ
- JLCPCB Part #
- C658095
- Package
- QSOP-16-150mil
- Description
- -40℃~+125℃@(TA) 2.3V~6V 4 500mV 8.5ms Active Low Open-drain Voltage monitor QSOP-16-150mil Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1599
10+
$2.7058
30+
$2.4352
100+
$2.1630
500+
$2.0374
1000+
$1.9810
Related Products
Welcome back, may I help you?