
* Images are for reference only
ADM202EARUZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM202EARUZ-REEL
- JLCPCB Part #
- C657991
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 2 2 230Kbps 4.5V~5.5V 6mA Transceiver Yes ±15kV TSSOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5592
10+
$2.1723
30+
$1.9299
100+
$1.6826
500+
$1.5702
1000+
$1.5221
Related Products
Welcome back, may I help you?