
* Images are for reference only
ADM1817-R22ARTZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM1817-R22ARTZ-R7
- JLCPCB Part #
- C3685906
- Package
- SOT-23-3
- Description
- -40℃~+105℃@(TA) 1 1.12V~5.5V 150ms 2.18V Active Low Push-pull Voltage monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4962
200+
$0.1933
500+
$0.1853
1000+
$0.1821
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?