
* Images are for reference only
ADM1293-1BACPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM1293-1BACPZ
- JLCPCB Part #
- C657916
- Package
- LFCSP-16(4x4)
- Description
- -40℃~+105℃ 2.95V~20V LFCSP-16(4x4) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0437
200+
$3.1131
490+
$3.0035
980+
$2.9504
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?