
* Images are for reference only
ADM1278-1BCPZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM1278-1BCPZ-RL
- JLCPCB Part #
- C657903
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+85℃ 1 20mV 4.5V~20V 5mm 5mm External FET Surface Mount LFCSP-32(5x5) Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8636
200+
$5.3648
500+
$5.1763
1000+
$5.0829
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?