
* Images are for reference only
ADM1065ASUZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM1065ASUZ-RL7
- JLCPCB Part #
- C657821
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃@(Ta) 10 10ms 3V~14.4V 573mV Active Low Open Drain Power Supervisor Yes Yes TQFP-48(7x7) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8794
200+
$4.5982
500+
$4.4371
1000+
$4.3566
Welcome back, may I help you?