
* Images are for reference only
ADM1051AJR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM1051AJR
- JLCPCB Part #
- C7457591
- Package
- SOIC-8
- Description
- 0℃~+70℃ 12V 2 Buck External Hiccup current limiting No Step-down type SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7092
196+
$2.2782
490+
$2.2028
980+
$2.1643
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?