
* Images are for reference only
ADM1032AR-1REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM1032AR-1REEL
- JLCPCB Part #
- C3663376
- Package
- SOIC-8
- Description
- 10uA 142.8ms 3V~5.5V SMBus Temperature threshold monitoring、Low-power standby、On-chip digital filtering/averaging、Self-diagnosis function、Hardware comparator / independent temperature control output、Multi-channel temperature sensing ±3℃ SOIC-8 Temperature Sensors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5289
200+
$1.7539
500+
$1.6911
1000+
$1.6605
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?