
* Images are for reference only
ADG841YKSZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG841YKSZ-REEL7
- JLCPCB Part #
- C657684
- Package
- SC-70-6
- Description
- -40℃~+125℃ 1 1.65V~3.6V 16.5ns 16.5ns 1:1 21MHz 238pF 480mΩ SC-70-6 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$4.0154
10+
$3.4305
30+
$3.0825
100+
$2.7312
500+
$2.5685
1000+
$2.4960
Related Products
Welcome back, may I help you?