
* Images are for reference only
ADG836YCPZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG836YCPZ-REEL7
- JLCPCB Part #
- C657679
- Package
- LFCSP-12(3x3)
- Description
- -40℃~+125℃ 1.65V~3.6V 2 21ns 2:1 4ns 57MHz 75pF 800mΩ LFCSP-12(3x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7737
10+
$3.5868
30+
$3.4756
100+
$3.3645
500+
$3.3129
1500+
$3.2887
Related Products
Welcome back, may I help you?