
* Images are for reference only
ADG819BRTZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG819BRTZ-REEL
- JLCPCB Part #
- C657674
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1.8V~5.5V 17MHz 2 21ns 2:1 300pF 55ns 800mΩ SOT-23-6 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9472
200+
$0.7538
500+
$0.7280
1000+
$0.7151
Related Products
Welcome back, may I help you?