
* Images are for reference only
ADG819BRMZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG819BRMZ
- JLCPCB Part #
- C657673
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 1.8V~5.5V 10ns 17MHz 2:1 300pF 35ns 500mΩ MSOP-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$3.8755
10+
$3.7933
50+
$3.7386
100+
$3.6822
Related Products
Welcome back, may I help you?