
* Images are for reference only
ADG804YRM-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG804YRM-REEL
- JLCPCB Part #
- C4468550
- Package
- MSOP-10
- Description
- -40℃~+125℃ 1 1.65V~3.6V 23ns 33MHz 4:1 500mΩ 5ns MSOP-10 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9255
200+
$0.3586
500+
$0.3457
1000+
$0.3392
Related Products
Welcome back, may I help you?