
* Images are for reference only
ADG787BCPZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG787BCPZ-REEL7
- JLCPCB Part #
- C3656968
- Package
- LFCSP-10-WD(3x3)
- Description
- -40℃~+85℃ 1.8V~5.5V 13ns 145MHz 2 2.5Ω 2:1 3ns 40pF LFCSP-10-WD(3x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7243
200+
$0.6679
500+
$0.6439
1500+
$0.6326
Related Products
Welcome back, may I help you?