
* Images are for reference only
ADG784BCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG784BCPZ
- JLCPCB Part #
- C207462
- Package
- LFCSP-20(4x4)
- Description
- -40℃~+85℃ 10ns 2.2Ω 240MHz 2:1 30pF 3V~5V 4 4ns LFCSP-20(4x4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5990
10+
$7.4201
30+
$7.3025
100+
$7.1833
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?