
* Images are for reference only
ADG779BKS-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG779BKS-REEL7
- JLCPCB Part #
- C3657183
- Package
- SC-70-6
- Description
- -40℃~+85℃ 1.8V~5.5V 2.5Ω 200MHz 20ns 27pF 2:1 6ns SC-70-6 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0805
200+
$0.4191
500+
$0.4046
1000+
$0.3966
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?