
* Images are for reference only
ADG751ARTZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG751ARTZ-REEL7
- JLCPCB Part #
- C209513
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 1.8V~5.5V 15pF 15Ω 1:1 300MHz 3ns 9ns SOT-23-6 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8992
100+
$3.3290
Related Products
Welcome back, may I help you?