
* Images are for reference only
ADG736BRMZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG736BRMZ
- JLCPCB Part #
- C579106
- Package
- MSOP-10
- Description
- -40℃~+125℃ 1.8V~5.5V 16ns 2 2.5Ω 200MHz 2:1 32pF 8ns MSOP-10 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 81
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 56
In-stock Item Pricing
Qty Unit Price
1+
$3.5507
10+
$3.0639
50+
$2.7747
100+
$2.4823
500+
$2.3473
1000+
$2.2879
Related Products
Welcome back, may I help you?