
* Images are for reference only
ADG732BCP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG732BCP
- JLCPCB Part #
- C3657443
- Package
- LFCSP-48(7x7)
- Description
- -2.5V~2.5V、1.8V~5.5V -40℃~+125℃ 1 18MHz 25ns 32:1 340pF 34ns 4Ω LFCSP-48(7x7) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8919
200+
$3.8285
500+
$3.6948
1000+
$3.6271
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?