
* Images are for reference only
ADG713BRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG713BRUZ
- JLCPCB Part #
- C192998
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1.8V~5.5V 10pF 11ns 1:1 2.5Ω 200MHz 4 6ns TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8434
10+
$1.5824
30+
$1.4180
100+
$1.2504
500+
$1.1747
1000+
$1.1409
Related Products
Welcome back, may I help you?