
* Images are for reference only
ADG701LBRMZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG701LBRMZ
- JLCPCB Part #
- C657571
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1 1.8V~5.5V 12ns 18ns 1:1 200MHz 2Ω 38pF MSOP-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.0119
10+
$3.9201
30+
$3.8605
100+
$3.7993
Related Products
Welcome back, may I help you?