
* Images are for reference only
ADG621BRM
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG621BRM
- JLCPCB Part #
- C3657626
- Package
- MSOP-10
- Description
- -40℃~+85℃ -5.5V~-2.7V、2.7V~5.5V 20MHz 4Ω 70ns 70pF 75ns MSOP-10 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8692
200+
$0.7235
500+
$0.6977
1000+
$0.6849
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?