
* Images are for reference only
ADG5434BCPZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG5434BCPZ-REEL7
- JLCPCB Part #
- C579074
- Package
- LFCSP-20(4x4)
- Description
- -22V~-9V、9V~40V、9V~22V -40℃~+125℃ 106ns 13.5Ω 145MHz 160ns 2:1 4 53pF LFCSP-20(4x4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$11.3324
10+
$10.9972
Welcome back, may I help you?