
* Images are for reference only
ADG5421FBCPZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG5421FBCPZ-RL7
- JLCPCB Part #
- C3657398
- Package
- LFCSP-10(2x3)
- Description
- -22V~-5V、5V~22V、8V~44V -40℃~+125℃ 11.2us 11Ω 140ns 1:1 2 2.5pF 630MHz LFCSP-10(2x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$12.6770
10+
$12.0733
30+
$11.0282
100+
$10.1162
Related Products
Welcome back, may I help you?