
* Images are for reference only
ADG5412BFBCPZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG5412BFBCPZ-RL7
- JLCPCB Part #
- C657500
- Package
- LFCSP-16-WQ(4x4)
- Description
- -22V~-5V、8V~44V -40℃~+125℃ 10Ω 1:1 270MHz 4 400ns 410ns LFCSP-16-WQ(4x4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$20.9431
10+
$19.9026
30+
$18.1001
100+
$16.5264
Related Products
Welcome back, may I help you?