
* Images are for reference only
ADG5234BRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG5234BRUZ
- JLCPCB Part #
- C459889
- Package
- TSSOP-20
- Description
- -22V~-9V、9V~40V -40℃~+125℃ 13pF 160Ω 2:1 355MHz 4 TSSOP-20 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$11.5322
10+
$10.0369
30+
$8.0888
75+
$7.3250
Related Products
Welcome back, may I help you?