
* Images are for reference only
ADG512BN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG512BN
- JLCPCB Part #
- C3657430
- Package
- PDIP-16
- Description
- -40℃~+85℃ -5.5V~-4.5V、4.5V~5.5V 120ns 1:1 200ns 30Ω 35pF PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6886
200+
$1.4272
500+
$1.3772
1000+
$1.3531
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?