
* Images are for reference only
ADG453BRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG453BRUZ
- JLCPCB Part #
- C657388
- Package
- TSSOP-16
- Description
- -20V~-4.5V、4.5V~20V -40℃~+85℃ 140pF 1:1 4 4Ω 60ns 70ns TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3467
10+
$2.8650
30+
$2.5781
100+
$2.2881
500+
$2.1544
1000+
$2.0931
Related Products
Welcome back, may I help you?