
* Images are for reference only
ADG3249BRJ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG3249BRJ-REEL7
- JLCPCB Part #
- C3657979
- Package
- SOT-23-8
- Description
- -40℃~+85℃ 2.5V、3.3V 225ps 2:1 4.5Ω 610MHz SOT-23-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0115
200+
$0.3918
500+
$0.3789
1000+
$0.3709
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?