
* Images are for reference only
ADG3245BRU-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG3245BRU-REEL7
- JLCPCB Part #
- C5548912
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 10pF 2.3V~3.6V 225ps 4.5Ω 610MHz 8 Bidirectional analog channel、Level shifting、Hot-swap protection TSSOP-20 Translators, Level Shifters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5337
200+
$1.4113
500+
$1.3631
1000+
$1.3406
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?