
* Images are for reference only
ADG222KP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG222KP
- JLCPCB Part #
- C3657337
- Package
- PLCC-20(9x9)
- Description
- -40℃~+85℃ 145Ω 250ns 300ns PLCC-20(9x9) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 49
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7342
200+
$1.0581
500+
$1.0211
1000+
$1.0035
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?