
* Images are for reference only
ADG212AKRZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG212AKRZ-REEL
- JLCPCB Part #
- C655272
- Package
- SOIC-16
- Description
- -15V~15V -40℃~+85℃ 175Ω 1:1 4 450ns 450ns SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4572
10+
$4.7582
30+
$3.8674
100+
$3.4470
500+
$3.2521
1000+
$3.1651
Related Products
Welcome back, may I help you?