
* Images are for reference only
ADG201HSKPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG201HSKPZ
- JLCPCB Part #
- C655259
- Package
- PLCC-20(9x9)
- Description
- -40℃~+85℃ 10.8V~16.5V 1:1 30Ω 4 50ns 50ns PLCC-20(9x9) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.1792
200+
$7.4222
500+
$7.1621
1000+
$7.0321
Related Products
Welcome back, may I help you?