
* Images are for reference only
ADG201HSKNZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG201HSKNZ
- JLCPCB Part #
- C655258
- Package
- PDIP-16
- Description
- -40℃~+85℃ 10.8V~16.5V 1:1 4 50ns 50ns 65Ω PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8537
200+
$6.1359
500+
$5.9200
1000+
$5.8136
Related Products
Welcome back, may I help you?