
* Images are for reference only
ADG1612BRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG1612BRUZ
- JLCPCB Part #
- C1548247
- Package
- TSSOP-16
- Description
- -40℃~+125℃ -8V~-3.3V、3.3V~16V 105ns 154pF 165ns 1:1 1Ω 4 42MHz TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3523
10+
$3.2656
30+
$3.2094
96+
$3.1516
Related Products
Welcome back, may I help you?