
* Images are for reference only
ADG1311YRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG1311YRUZ
- JLCPCB Part #
- C654785
- Package
- TSSOP-16
- Description
- -15V~15V、12V -40℃~+105℃ 105ns 10pF 130Ω 1:1 4 50ns 600MHz TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$6.4598
10+
$6.3003
30+
$6.1939
100+
$6.0876
Related Products
Welcome back, may I help you?