
* Images are for reference only
ADG1206LYCPZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG1206LYCPZ-REEL7
- JLCPCB Part #
- C5580991
- Package
- LFCSP-32-WQ(5x5)
- Description
- -16.5V~-5V、5V~16.5V -40℃~+125℃ 1 120Ω 130ns 13pF 16:1 280MHz 96ns LFCSP-32-WQ(5x5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.7067
10+
$18.8402
30+
$17.3424
100+
$16.0346
Related Products
Welcome back, may I help you?