This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ADF4360-4BCPZ

Extended
Manufacturer
Analog Devices
MFR.Part #
ADF4360-4BCPZ
JLCPCB Part #
C654692
Package
LFCSP-24(4x4)
Description
-40℃~+85℃ 1.75GHz 2 3V~3.6V Built-in Three-Wire Interface LFCSP-24(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 490

$0.01

Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $12.0597
10+ $11.4924
30+ $10.5116
100+ $9.6542

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons