
* Images are for reference only
ADF4111BRU-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADF4111BRU-REEL7
- JLCPCB Part #
- C3608430
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1 1.2GHz 2.7V~5.5V Three-Wire Interface TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5546
200+
$1.3767
500+
$1.3286
1000+
$1.3046
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?