
* Images are for reference only
ADE7858AACPZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADE7858AACPZ-RL
- JLCPCB Part #
- C654541
- Package
- WFQFN-40
- Description
- -40℃~+85℃ 2.97V~3.63V 20mA 3000:1 Polyphase Energy Metering IC SPI、I2C WFQFN-40 Energy Metering ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 316
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 316
In-stock Item Pricing
Qty Unit Price
1+
$4.3957
10+
$4.2218
30+
$4.1187
100+
$4.0140
500+
$3.9673
1000+
$3.9447
Related Products
Welcome back, may I help you?