
* Images are for reference only
ADE1202ACCZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADE1202ACCZ
- JLCPCB Part #
- C1235978
- Package
- LGA-20(5x8)
- Description
- -40℃~+125℃ 0.25LSB 10MHz 2 3.3V 50kHz 8 Built-in SPI LGA-20(5x8) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 364
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$21.0359
10+
$20.3965
Related Products
Welcome back, may I help you?