
* Images are for reference only
ADDAC80D-CBI-V/+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADDAC80D-CBI-V/+
- JLCPCB Part #
- C5580952
- Package
- SBCDIP-24
- Description
- -55℃~+125℃ 0.5LSB 12 3us 7V~18V SBCDIP-24 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$110.4868
200+
$44.0858
500+
$42.6120
1000+
$41.8840
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?