
* Images are for reference only
ADCMP572BCP-R2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADCMP572BCP-R2
- JLCPCB Part #
- C3658658
- Package
- LFCSP-16-EP(3x3)
- Description
- -40℃~+125℃ 1 150ps 1mV 25uA 2mV 44mA Built-in hysteresis、Latch function CML、RSPECL LFCSP-16-EP(3x3) Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.1398
250+
$7.4066
500+
$7.1463
1000+
$7.0178
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?