
* Images are for reference only
ADAS3023BCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADAS3023BCPZ
- JLCPCB Part #
- C654380
- Package
- LFCSP-40(6x6)
- Description
- -40℃~+85℃ 1.8V~5V 10uA 16 1LSB 4.096V 500kHz 5ppm/℃ 8 Built-in、External SPI LFCSP-40(6x6) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$79.6994
Related Products
Welcome back, may I help you?