
* Images are for reference only
ADA4858-3ACPZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADA4858-3ACPZ-R7
- JLCPCB Part #
- C654264
- Package
- LFCSP-16(4x4)
- Description
- -40℃~+105℃ 0.01% 0.02deg 500nA 600MHz 600V/us Enable/shutdown function、DC clamp / DC restore Three channels LFCSP-16(4x4) Special Purpose Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9651
10+
$7.7880
30+
$7.6704
100+
$7.5512
Related Products
Welcome back, may I help you?