This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADA4800ACPZ-RL

Extended
Manufacturer
Analog Devices
MFR.Part #
ADA4800ACPZ-RL
JLCPCB Part #
C654221
Package
LFCSP-6-UD(1.6x1.6)
Description
-40℃~+85℃ 1 1.5nV/√Hz@20MHz 17V 1uA 415V/us 4V~17V 52mV LFCSP-6-UD(1.6x1.6) Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9749
200+ $0.3771
500+ $0.3642
1000+ $0.3578

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons