This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADA4666-2ACPZ-RL

Extended
Manufacturer
Analog Devices
MFR.Part #
ADA4666-2ACPZ-RL
JLCPCB Part #
C654207
Package
LFCSP-8(3x3)
Description
-40℃~+125℃ -9V~-1.5V、1.5V~9V 11pA 147dB 15pA 18V 18nV/√Hz@1kHz 2 2.2mV 220mA 3.5mV/℃ 3V~18V 4V/us 630uA Rail-to-Rail Input, Rail-to-Rail Output LFCSP-8(3x3) Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8395
200+ $0.7120
500+ $0.6878
1000+ $0.6749

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons