
* Images are for reference only
ADA4304-2ACPZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADA4304-2ACPZ-R7
- JLCPCB Part #
- C654064
- Package
- LFCSP-16-EP
- Description
- -40℃~+85℃ 2 way 4.75V~5.25V 54MHz~865MHz LFCSP-16-EP RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9383
200+
$3.8465
500+
$3.7112
1500+
$3.6451
Related Products
Welcome back, may I help you?