
* Images are for reference only
AD9984KSTZ-140
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9984KSTZ-140
- JLCPCB Part #
- C3823905
- Package
- LQFP-80(14x14)
- Description
- 0℃~+70℃ 1.4Gbps 1.8V~3.3V Serial LQFP-80(14x14) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 43
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5922
200+
$4.0994
500+
$3.9560
1000+
$3.8835
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?