
* Images are for reference only
AD9804AJSTZRL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9804AJSTZRL
- JLCPCB Part #
- C17547279
- Package
- LQFP-48(7x7)
- Description
- -20℃~+85℃ Logic Power-up/reset configuration LQFP-48(7x7) Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2682
200+
$5.6944
500+
$5.5027
1000+
$5.4092
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?